Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTF101B106M55NHT00 SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTF101B106M55NHT00Copy
Order Code5070617
Product RangeNTF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.620 (CNY24.4306) |
| 10+ | CNY12.380 (CNY13.9894) |
| 50+ | CNY11.190 (CNY12.6447) |
| 200+ | CNY10.630 (CNY12.0119) |
| 400+ | CNY10.120 (CNY11.4356) |
| 800+ | CNY9.410 (CNY10.6333) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.62 (CNY24.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTF101B106M55NHT00Copy
Order Code5070617
Product RangeNTF Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTF Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTF Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001