Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoHHXB500ARA101MJA0GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2842065RL
Cut Tape2842065
Product RangeHXB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY7.510 (CNY8.4863) |
| 200+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.680 (CNY7.5484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoHHXB500ARA101MJA0GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2842065RL
Cut Tape2842065
Product RangeHXB Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeHXB Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Voltage(DC)
50V
ESR
0.025ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HXB Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for HHXB500ARA101MJA0G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536