Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoHHXA500ARA101MJA0GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2842064RL
Cut Tape2842064
Product RangeHXA Series
Your Part Number
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.260 (CNY8.2038) |
| 2000+ | CNY7.110 (CNY8.0343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoHHXA500ARA101MJA0GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2842064RL
Cut Tape2842064
Product RangeHXA Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHXA Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Voltage(DC)
50V
ESR
0.025ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HXA Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for HHXA500ARA101MJA0G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454