Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMQ401VSN681MR50SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630145
Product RangeSMQ Series
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.340 (CNY171.0142) |
| 5+ | CNY132.430 (CNY149.6459) |
| 10+ | CNY113.520 (CNY128.2776) |
| 25+ | CNY106.450 (CNY120.2885) |
| 50+ | CNY99.380 (CNY112.2994) |
| 200+ | CNY84.270 (CNY95.2251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.34 (CNY171.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMQ401VSN681MR50SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630145
Product RangeSMQ Series
Technical Datasheet
Capacitance680µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product RangeSMQ Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR-000ohm
Ripple Current2.96A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.96A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
SMQ Series
Product Height
50mm
ESR
-000ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001