Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMQ201VSN122MQ40SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1679244
Product RangeSMQ Series
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.360 (CNY62.5568) |
| 5+ | CNY48.470 (CNY54.7711) |
| 10+ | CNY41.580 (CNY46.9854) |
| 25+ | CNY39.150 (CNY44.2395) |
| 50+ | CNY36.710 (CNY41.4823) |
| 200+ | CNY35.980 (CNY40.6574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.36 (CNY62.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMQ201VSN122MQ40SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1679244
Product RangeSMQ Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMQ Series
Product Diameter25.4mm
Product Height40mm
Lead Spacing10mm
ESR-
Ripple Current3.5A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
3.5A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
200V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMQ Series
Product Height
40mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for ESMQ201VSN122MQ40S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886