Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMG630ELL101MJC5SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1323099
Product RangeSMG Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.960 (CNY3.3448) |
| 25+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.98 (CNY4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMG630ELL101MJC5SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1323099
Product RangeSMG Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeSMG Series
ESR-
Ripple Current300mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
SMG Series
Ripple Current
300mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ESMG630ELL101MJC5S
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001585