Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMZE500ARA470MHA0GCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630082
Product RangeAIchip MZE Series
Your Part Number
437 In Stock
Need more?
437 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY4.460 (CNY5.0398) |
| 50+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY4.040 (CNY4.5652) |
| 200+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.55 (CNY9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZE500ARA470MHA0GCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630082
Product RangeAIchip MZE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeAIchip MZE Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current350mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
AIchip MZE Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
350mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001