Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH630GRA471MLN0SCopy
Manufacturer Standard Lead Time43 weeks
Order Code4630043
Product RangeAIchip MVH Series
Your Part Number
6,500 In Stock
Need more?
6,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 5+ | CNY29.350 (CNY33.1655) |
| 10+ | CNY23.910 (CNY27.0183) |
| 25+ | CNY21.650 (CNY24.4645) |
| 50+ | CNY19.380 (CNY21.8994) |
| 125+ | CNY19.010 (CNY21.4813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH630GRA471MLN0SCopy
Manufacturer Standard Lead Time43 weeks
Order Code4630043
Product RangeAIchip MVH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)63V
ESR0.11ohm
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product RangeAIchip MVH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height21.5mm
Ripple Current1.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
AIchip MVH Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
470µF
ESR
0.11ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.1A
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001