Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500GRA331MKG5SCopy
Manufacturer Standard Lead Time43 weeks
Order Code4630059
Product RangeAIchip MVH Series
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 5+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY9.170 (CNY10.3621) |
| 25+ | CNY8.410 (CNY9.5033) |
| 50+ | CNY7.640 (CNY8.6332) |
| 200+ | CNY6.920 (CNY7.8196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500GRA331MKG5SCopy
Manufacturer Standard Lead Time43 weeks
Order Code4630059
Product RangeAIchip MVH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)50V
ESR0
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product RangeAIchip MVH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height16mm
Ripple Current700mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
AIchip MVH Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
330µF
ESR
0
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
700mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001