Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMHS350ARA821MKG5SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630098
Product RangeAIchip MHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.360 (CNY17.3568) |
| 5+ | CNY12.760 (CNY14.4188) |
| 10+ | CNY10.160 (CNY11.4808) |
| 25+ | CNY9.170 (CNY10.3621) |
| 50+ | CNY8.170 (CNY9.2321) |
| 200+ | CNY6.490 (CNY7.3337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.36 (CNY17.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHS350ARA821MKG5SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630098
Product RangeAIchip MHS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance820µF
Voltage(DC)35V
ESR0.07ohm
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product RangeAIchip MHS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height16mm
Ripple Current1.16A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
AIchip MHS Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
820µF
ESR
0.07ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.16A
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001