Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMHS160ARA152MKE0SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630069
Product RangeAIchip MHS Series
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.840 (CNY15.6392) |
| 10+ | CNY7.350 (CNY8.3055) |
| 25+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.910 (CNY6.6783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.84 (CNY15.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHS160ARA152MKE0SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630069
Product RangeAIchip MHS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1500µF
Voltage(DC)16V
ESR0.087ohm
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product RangeAIchip MHS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current1.06A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
AIchip MHS Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
1500µF
ESR
0.087ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.06A
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001