Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMHS101ARA111MKE0SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4631331
Product RangeAIchip MHS Series
Your Part Number
15 In Stock
250 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY7.490 (CNY8.4637) |
| 50+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY6.030 (CNY6.8139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHS101ARA111MKE0SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4631331
Product RangeAIchip MHS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance110µF
Voltage(DC)100V
ESR0.17ohm
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product RangeAIchip MHS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current920mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
AIchip MHS Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
110µF
ESR
0.17ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
920mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001