Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL121MH12DCopy
Order Code2309055
Product RangeLXY Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL121MH12DCopy
Order Code2309055
Product RangeLXY Series
Technical Datasheet
Capacitance120µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeLXY Series
ESR0.17ohm
Ripple Current445mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ELXY350ELL121MH12D
2 Products Found
Product Overview
The ELXY350ELL121MH12D is a radial leaded miniature Aluminum Electrolytic Capacitor with the adoption of innovative electrolyte and new technologies. This LXY series capacitor is a solvent-resistant type capacitor. It is suitable for power supply output filters.
- Standard low impedance
- 445mArms at 105°C/100kHz Rated ripple current
- 42μA after 2 minutes at 20°C Maximum leakage current
- 0.12Ω at 20°C/120Hz Maximum dissipation factor (tanδ)
Applications
Power Management
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
LXY Series
Ripple Current
445mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
0.17ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113