Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXS451VSN391MR50SCopy
Manufacturer Standard Lead Time27 weeks
Order Code2504496
Product RangeLXS Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.850 (CNY92.4905) |
| 2+ | CNY72.980 (CNY82.4674) |
| 3+ | CNY63.790 (CNY72.0827) |
| 5+ | CNY60.080 (CNY67.8904) |
| 10+ | CNY56.320 (CNY63.6416) |
| 20+ | CNY52.500 (CNY59.325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.85 (CNY92.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXS451VSN391MR50SCopy
Manufacturer Standard Lead Time27 weeks
Order Code2504496
Product RangeLXS Series
Technical Datasheet
Capacitance390µF
Voltage(DC)450V
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeLXS Series
Product Height50mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
390µF
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
LXS Series
Lead Spacing
10mm
Operating Temperature Max
105°C
Voltage(DC)
450V
Polarity
Polar
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071