Print Page
Image is for illustrative purposes only. Please refer to product description.

2,785 In Stock
Need more?
2,785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.809 (CNY0.9142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.98 (CNY3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
18µF
Lifetime @ Temperature
6000 hours @ 105°C
Product Diameter
5mm
Product Height
11mm
Operating Temperature Min
-40°C
Voltage(DC)
63V
Polarity
Polar
Product Length
-
Ripple Current
240mA
Qualification
-
Technical Docs (1)
Alternatives for EKZN630ELL180ME11D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804