Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZN350ELL272MM25SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2504420
Product RangeKZN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.930 (CNY19.1309) |
| 1000+ | CNY14.810 (CNY16.7353) |
| 2500+ | CNY12.270 (CNY13.8651) |
Price for:Each
Minimum: 500
Multiple: 500
CNY8,465.00 (CNY9,565.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN350ELL272MM25SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2504420
Product RangeKZN Series
Technical Datasheet
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeKZN Series
Operating Temperature Min-40°C
Technical Specifications
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Width
-
Product Range
KZN Series
Capacitor Terminals
PC Pin
Product Length
-
Product Height
25mm
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804