Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL8R2ME11DCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504413
Your Part Number
898 In Stock
Need more?
898 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1500+ | CNY1.030 (CNY1.1639) |
| 3000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL8R2ME11DCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504413
Technical Datasheet
Capacitance8.2µF
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Length-
Ripple Current220mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
8.2µF
Capacitor Case / Package
Radial Leaded
Ripple Current
220mA
Operating Temperature Max
105°C
Polarity
Polar
Product Length
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804