Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL102MK20SCopy
Manufacturer Standard Lead Time32 weeks
Order Code2842028
Product RangeKZE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.370 (CNY17.3681) |
| 10+ | CNY10.170 (CNY11.4921) |
| 100+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.040 (CNY6.8252) |
| 2000+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.37 (CNY17.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL102MK20SCopy
Manufacturer Standard Lead Time32 weeks
Order Code2842028
Product RangeKZE Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeKZE Series
ESR-
Ripple Current2.36A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EKZE250ELL102MK20S is a radial leaded miniature Aluminum Electrolytic Capacitor with newly innovative electrolyte is employed to minimize impedance. The KZE series capacitor is a non-solvent-resistant type capacitor. It is suitable for power supply output filters.
- Low impedance long life
- 2360mArms at 105°C 100kHz Rated ripple current
- 250μA after 2 minutes at 20°C Maximum leakage current
- 0.14Ω at 20°C/120Hz Maximum dissipation factor (tanδ)
Applications
Power Management
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
KZE Series
Ripple Current
2.36A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKZE250ELL102MK20S
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856