Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKYB250ELL681MJ16SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2504391
Product RangeKYB Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.420 (CNY8.3846) |
| 10+ | CNY4.040 (CNY4.5652) |
| 25+ | CNY3.850 (CNY4.3505) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.42 (CNY8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB250ELL681MJ16SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2504391
Product RangeKYB Series
Technical Datasheet
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Height16mm
Product RangeKYB Series
Qualification-
Technical Specifications
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Range
KYB Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Height
16mm
Qualification
-
Technical Docs (1)
Alternatives for EKYB250ELL681MJ16S
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814