Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKYA500ELL222MLP1SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2504378
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY14.740 (CNY16.6562) |
| 25+ | CNY13.990 (CNY15.8087) |
| 50+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY10.510 (CNY11.8763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
2200µF
Lead Spacing
7.5mm
Product Length
-
Capacitor Terminals
PC Pin
Product Diameter
16mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886