Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKYA250ELL562MLP1SCopy
Manufacturer Standard Lead Time19 weeks
Order Code2504376
Product RangeKYA Series
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.880 (CNY26.9844) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY15.560 (CNY17.5828) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY11.330 (CNY12.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.88 (CNY26.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYA250ELL562MLP1SCopy
Manufacturer Standard Lead Time19 weeks
Order Code2504376
Product RangeKYA Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter16mm
Product Length-
Product Width-
Product RangeKYA Series
Ripple Current3.61A
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
5600µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
KYA Series
Operating Temperature Max
105°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
16mm
Product Width
-
Ripple Current
3.61A
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433