Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKYA101ELL101MJ20SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2504373
Product RangeKYA Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 10+ | CNY3.970 (CNY4.4861) |
| 25+ | CNY3.850 (CNY4.3505) |
| 50+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.60 (CNY9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYA101ELL101MJ20SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2504373
Product RangeKYA Series
Technical Datasheet
Voltage(DC)100V
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Height20mm
Product RangeKYA Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
100V
Capacitor Case / Package
Radial Leaded
Product Width
-
Product Range
KYA Series
SVHC
No SVHC (27-Jun-2024)
Polarity
Polar
Product Length
-
Product Height
20mm
Qualification
-
Technical Docs (1)
Alternatives for EKYA101ELL101MJ20S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268