Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL820MU50SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2842019
Product RangeKXJ Series
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 10+ | CNY29.620 (CNY33.4706) |
| 50+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY23.060 (CNY26.0578) |
| 200+ | CNY22.050 (CNY24.9165) |
| 500+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL820MU50SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2842019
Product RangeKXJ Series
Technical Datasheet
Capacitance82µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter14.5mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
ESR-
Ripple Current765mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KXJ series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. Typical applications include electronic ballast circuits and other long life applications.
- Capacitance values ranges from 6.8μF to 680μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 10mm x 16mm to 18mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C (160VDC to 450VDC), -25˚C to +105˚C (500VDC)
- Endurance with ripple current is 8000 to 12000hours at 105˚C
- Non solvent resistant type
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
14.5mm
Product Width
-
Product Range
KXJ Series
Ripple Current
765mA
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608