Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL680MK50SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2504485
Product RangeKXJ Series
Your Part Number
698 In Stock
Need more?
698 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.180 (CNY14.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.96 (CNY30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL680MK50SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2504485
Product RangeKXJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Width-
Product Height50mm
Product RangeKXJ Series
Ripple Current670mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
68µF
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
-
Product Range
KXJ Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
450V
Polarity
Polar
Product Diameter
12.5mm
Product Height
50mm
Ripple Current
670mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979