Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL470MK40SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4629907
Product RangeKXJ Series
Your Part Number
419 In Stock
Need more?
11 Next business day delivery available(Shanghai stock)
408 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.990 (CNY29.3687) |
| 10+ | CNY15.640 (CNY17.6732) |
| 50+ | CNY13.120 (CNY14.8256) |
| 100+ | CNY12.060 (CNY13.6278) |
| 200+ | CNY11.110 (CNY12.5543) |
| 500+ | CNY10.160 (CNY11.4808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL470MK40SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4629907
Product RangeKXJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height40mm
Product RangeKXJ Series
ESR-
Ripple Current525mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
12.5mm
Product Width
-
Product Range
KXJ Series
Ripple Current
525mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001