Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ421ELL121ML50SCopy
Manufacturer Standard Lead Time17 weeks
Order Code2504480
Product RangeKXJ Series
Your Part Number
2,001 In Stock
Need more?
2,001 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.300 (CNY44.409) |
| 10+ | CNY25.600 (CNY28.928) |
| 50+ | CNY23.310 (CNY26.3403) |
| 100+ | CNY22.240 (CNY25.1312) |
| 200+ | CNY21.630 (CNY24.4419) |
| 500+ | CNY21.020 (CNY23.7526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ421ELL121ML50SCopy
Manufacturer Standard Lead Time17 weeks
Order Code2504480
Product RangeKXJ Series
Technical Datasheet
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Length-
Product Height50mm
Product RangeKXJ Series
Operating Temperature Max105°C
Qualification-
Technical Specifications
Polarity
Polar
Lead Spacing
7.5mm
Product Height
50mm
Operating Temperature Max
105°C
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
KXJ Series
Qualification
-
Technical Docs (1)
Alternatives for EKXJ421ELL121ML50S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876