Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL221MM50SCopy
Manufacturer Standard Lead Time7 weeks
Order Code2504583
Product RangeKXJ Series
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.170 (CNY57.8221) |
| 10+ | CNY40.700 (CNY45.991) |
| 100+ | CNY31.270 (CNY35.3351) |
| 500+ | CNY29.680 (CNY33.5384) |
| 1000+ | CNY28.400 (CNY32.092) |
| 2000+ | CNY26.950 (CNY30.4535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.17 (CNY57.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL221MM50SCopy
Manufacturer Standard Lead Time7 weeks
Order Code2504583
Product RangeKXJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
ESR-
Ripple Current1.22A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lifetime @ Temperature
12000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KXJ Series
Ripple Current
1.22A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKXJ401ELL221MM50S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412