Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL221MM50SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2842017
Product RangeKXJ Series
Your Part Number
716 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
372 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.170 (CNY57.8221) |
| 10+ | CNY40.700 (CNY45.991) |
| 100+ | CNY31.270 (CNY35.3351) |
| 500+ | CNY29.680 (CNY33.5384) |
| 1000+ | CNY28.400 (CNY32.092) |
| 2000+ | CNY26.950 (CNY30.4535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.17 (CNY57.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL221MM50SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2842017
Product RangeKXJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
ESR-
Ripple Current1.22A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KXJ series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. Typical applications include electronic ballast circuits and other long life applications.
- Capacitance values ranges from 6.8μF to 680μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 10mm x 16mm to 18mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C (160VDC to 450VDC), -25˚C to +105˚C (500VDC)
- Endurance with ripple current is 8000 to 12000hours at 105˚C
- Non solvent resistant type
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KXJ Series
Ripple Current
1.22A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKXJ401ELL221MM50S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412