Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXG401ELL151MM40SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1691109
Product RangeKXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.690 (CNY29.0297) |
| 10+ | CNY23.130 (CNY26.1369) |
| 25+ | CNY21.710 (CNY24.5323) |
| 50+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY18.410 (CNY20.8033) |
| 500+ | CNY17.460 (CNY19.7298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.69 (CNY29.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG401ELL151MM40SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1691109
Product RangeKXG Series
Technical Datasheet
Capacitance150µF
Voltage(DC)400V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeKXG Series
ESR-
Ripple Current985mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
20%
Lifetime @ Temperature
8000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KXG Series
Ripple Current
985mA
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKXG401ELL151MM40S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783