Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMT451VSN391MR50SCopy
Manufacturer Standard Lead Time39 weeks
Order Code2842010
Product RangeKMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.420 (CNY273.9346) |
| 5+ | CNY226.130 (CNY255.5269) |
| 10+ | CNY209.840 (CNY237.1192) |
| 25+ | CNY188.650 (CNY213.1745) |
| 50+ | CNY167.460 (CNY189.2298) |
| 200+ | CNY146.260 (CNY165.2738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.42 (CNY273.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT451VSN391MR50SCopy
Manufacturer Standard Lead Time39 weeks
Order Code2842010
Product RangeKMT Series
Technical Datasheet
Capacitance390µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeKMT Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current2.4A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KMT series capacitors from United Chemi-Con are high ripple current, snap-in type large capacitance aluminium electrolytic capacitors. Typical applications include inverter control and switching power supplies.
- Capacitance values ranges from 82μF to 680μF
- Voltage rating is 420VDC and 450VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to +105˚C
- Endurance with ripple current is 3000hours at 105˚C
- Non solvent resistant type
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.4A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
KMT Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525