Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMG250ELL472MLN3S.Copy
Manufacturer Standard Lead Time24 weeks
Order Code1323037
Product RangeKMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.970 (CNY25.9561) |
| 10+ | CNY15.300 (CNY17.289) |
| 50+ | CNY13.160 (CNY14.8708) |
| 100+ | CNY11.810 (CNY13.3453) |
| 200+ | CNY10.850 (CNY12.2605) |
| 500+ | CNY10.220 (CNY11.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.97 (CNY25.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG250ELL472MLN3S.Copy
Manufacturer Standard Lead Time24 weeks
Order Code1323037
Product RangeKMG Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeKMG Series
ESR-
Ripple Current1.71A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
KMG Series
Ripple Current
1.71A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for EKMG250ELL472MLN3S.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299