Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF630ELL621ML20SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817526
Product RangeGXF Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF630ELL621ML20SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817526
Product RangeGXF Series
Technical Datasheet
Capacitance620µF
PolarityPolar
Lead Spacing7.5mm
Product Height20mm
Product RangeGXF Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
620µF
Lead Spacing
7.5mm
Product Range
GXF Series
Operating Temperature Max
125°C
Polarity
Polar
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635