Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF630ELL391MK20SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817524
Product RangeGXF Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.76 (CNY18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF630ELL391MK20SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817524
Product RangeGXF Series
Technical Datasheet
Capacitance390µF
Voltage(DC)63V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height20mm
Product RangeGXF Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
390µF
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
63V
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Range
GXF Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082