Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF401ELL200MK20SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2817485
Product RangeGXF Series
Your Part Number
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2000+ | CNY5.990 (CNY6.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF401ELL200MK20SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2817485
Product RangeGXF Series
Technical Datasheet
Voltage(DC)400V
Capacitor TerminalsPC Pin
Product Length-
Product Width-
Product Height20mm
Product RangeGXF Series
Ripple Current680mA
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
400V
Product Length
-
Product Height
20mm
Ripple Current
680mA
Capacitor Terminals
PC Pin
Product Width
-
Product Range
GXF Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445