Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL750MM25SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817480
Product RangeGXF Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY15.010 (CNY16.9613) |
| 200+ | CNY14.560 (CNY16.4528) |
| 500+ | CNY14.100 (CNY15.933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.37 (CNY28.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL750MM25SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817480
Product RangeGXF Series
Technical Datasheet
Capacitance75µF
Voltage(DC)350V
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Height25mm
Product RangeGXF Series
Ripple Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
75µF
Capacitor Terminals
PC Pin
Product Height
25mm
Ripple Current
1.2A
Operating Temperature Max
125°C
Voltage(DC)
350V
Lead Spacing
7.5mm
Product Range
GXF Series
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010947