Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL680MK40SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817479
Product RangeGXF Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY16.690 (CNY18.8597) |
| 200+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY15.470 (CNY17.4811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.35 (CNY30.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL680MK40SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817479
Product RangeGXF Series
Technical Datasheet
Voltage(DC)350V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Diameter12.5mm
Product Height40mm
Product RangeGXF Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
350V
Capacitor Case / Package
Radial Leaded
Product Height
40mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Terminals
PC Pin
Product Diameter
12.5mm
Product Range
GXF Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528