Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL360MJ40S.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2817474
Product RangeGXF Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF351ELL360MJ40S.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2817474
Product RangeGXF Series
Technical Datasheet
Voltage(DC)350V
Capacitor TerminalsPC Pin
Lead Spacing5mm
Product Diameter10mm
Product RangeGXF Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
350V
Lead Spacing
5mm
Product Range
GXF Series
Operating Temperature Max
125°C
Capacitor Terminals
PC Pin
Product Diameter
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005201