Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF251ELL910ML25SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817459
Product RangeGXF Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.660 (CNY13.1758) |
| 200+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.680 (CNY12.0684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.18 (CNY23.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF251ELL910ML25SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817459
Product RangeGXF Series
Technical Datasheet
Voltage(DC)250V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Width-
Product Height25mm
Product RangeGXF Series
Ripple Current1.85A
Operating Temperature Min-40°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
250V
Polarity
Polar
Lead Spacing
7.5mm
Product Width
-
Product Range
GXF Series
Operating Temperature Min
-40°C
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Height
25mm
Ripple Current
1.85A
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009163