Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF251ELL820MK35SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2817457
Product RangeGXF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 500
Multiple: 500
CNY6,140.00 (CNY6,938.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF251ELL820MK35SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2817457
Product RangeGXF Series
Technical Datasheet
Capacitance82µF
Voltage(DC)250V
Capacitor Case / PackageRadial Leaded
Product Diameter12.5mm
Product Length-
Product Width-
Product RangeGXF Series
Ripple Current1.97A
Operating Temperature Min-40°C
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
GXF Series
Operating Temperature Min
-40°C
Voltage(DC)
250V
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.97A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007469