Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGXF101ELL821MM40SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817429
Product RangeGXF Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.080 (CNY49.8104) |
| 10+ | CNY38.570 (CNY43.5841) |
| 25+ | CNY31.960 (CNY36.1148) |
| 50+ | CNY28.660 (CNY32.3858) |
| 100+ | CNY26.450 (CNY29.8885) |
| 250+ | CNY24.680 (CNY27.8884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.08 (CNY49.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF101ELL821MM40SCopy
Manufacturer Standard Lead Time22 weeks
Order Code2817429
Product RangeGXF Series
Technical Datasheet
Capacitance820µF
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Height40mm
Product RangeGXF Series
Ripple Current3.41A
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
820µF
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Range
GXF Series
Operating Temperature Max
125°C
Capacitor Terminals
PC Pin
Polarity
Polar
Product Height
40mm
Ripple Current
3.41A
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017206