Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPD250ELL472ML25HCopy
Manufacturer Standard Lead Time26 weeks
Order Code2504358
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
| 10+ | CNY24.760 (CNY27.9788) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY18.890 (CNY21.3457) |
| 200+ | CNY18.330 (CNY20.7129) |
| 500+ | CNY17.760 (CNY20.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.16 (CNY41.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
4700µF
Capacitor Case / Package
Radial Leaded
Product Height
25mm
Qualification
-
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Operating Temperature Max
135°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008777