Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPD101ELL221MK25HCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504352
Product RangeGPD Series
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.190 (CNY28.4647) |
| 10+ | CNY13.920 (CNY15.7296) |
| 100+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.970 (CNY12.3961) |
| 1000+ | CNY10.320 (CNY11.6616) |
| 2000+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.19 (CNY28.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD101ELL221MK25HCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504352
Product RangeGPD Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 135C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeGPD Series
ESR0.068ohm
Ripple Current2.14A
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 135C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
GPD Series
Ripple Current
2.14A
Operating Temperature Max
135°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
0.068ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EGPD101ELL221MK25H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006509