Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPA500ELL272MM40SCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504554
Product RangeGPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY19.970 (CNY22.5661) |
| 50+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY16.530 (CNY18.6789) |
| 250+ | CNY16.200 (CNY18.306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.03 (CNY39.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPA500ELL272MM40SCopy
Manufacturer Standard Lead Time10 weeks
Order Code2504554
Product RangeGPA Series
Technical Datasheet
Voltage(DC)50V
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Width-
Product Height40mm
Product RangeGPA Series
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Width
-
Product Range
GPA Series
Qualification
-
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Height
40mm
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015286