Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPA350ELL102MU20SCopy
Manufacturer Standard Lead Time20 weeks
Order Code2504438
Product RangeGPA Series
Your Part Number
836 In Stock
Need more?
836 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2000+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.01 (CNY26.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPA350ELL102MU20SCopy
Manufacturer Standard Lead Time20 weeks
Order Code2504438
Product RangeGPA Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter14.5mm
Product RangeGPA Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
14.5mm
Operating Temperature Max
125°C
Voltage(DC)
35V
Polarity
Polar
Lead Spacing
7.5mm
Product Range
GPA Series
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005171