Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoAPSF160ETD331MH08SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4630194
Product RangeNPCAP PSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY5.320 (CNY6.0116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoAPSF160ETD331MH08SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4630194
Product RangeNPCAP PSF Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.013ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.7A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNPCAP PSF Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
-
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.7A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
ESR
0.013ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NPCAP PSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001