Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoAPSF160ELL101MF05SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630197
Product RangeNPCAP PSF Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoAPSF160ELL101MF05SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4630197
Product RangeNPCAP PSF Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.024ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current2.49A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNPCAP PSF Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
-
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.49A
Product Length
-
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NPCAP PSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001