Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoAPSC100ELL391MHB5SCopy
Order Code4630209
Product RangeNPCAP PSC Series
Your Part Number
955 In Stock
Need more?
955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.970 (CNY19.1761) |
| 50+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.97 (CNY19.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoAPSC100ELL391MHB5SCopy
Order Code4630209
Product RangeNPCAP PSC Series
Technical Datasheet
Capacitance390µF
Voltage(DC)10V
Capacitor Case / Package-
ESR9000µohm
Lifetime @ Temperature15000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current5.65A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNPCAP PSC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
-
Lifetime @ Temperature
15000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5.65A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
10V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NPCAP PSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001