Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191745ZCopy
Order Code4313282
Also Known AsCA 732
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.580 (CNY365.6454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.58 (CNY365.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191745ZCopy
Order Code4313282
Also Known AsCA 732
Technical Datasheet
Voltage Measuring Range AC195 V to 265 V
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
P01191745Z is a C.A 732 contact free AC voltage detector. With its built-in torch, the C.A 732 can be used even in the dark to test your electrical switchboard or RCDs. Its pen-style format with a clip means you can clip it to your pocket so it is always to hand.
- Phase identification: tip of instrument lights up in presence of a 230VAC – 50/60Hz voltage
- IEC 61010 1000V CAT III - double insulation
Contents
C.A 732 supplied in blister pack with 2 x 1.5V AAA batteries, Operating manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
195 V to 265 V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
