
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,532.940 (CNY20,942.2222) |
Product Information
Product Overview
PEL103 power energy logger is a simple-to-use single-, dual-, and three-phase (Y, ∆) Power & Energy Logger. It offers all necessary functions for Power/Energy data logging for most 50 Hz, 60 Hz, 400 Hz and DC distribution systems worldwide, with many connection possibilities. The PEL is designed to work in 1000 V CAT III and 600 V CAT IV environments.
- Single-phase, split-phase and three-phase installations with or without a neutral
- Voltage up to 1,000V and current up to 10,000A
- Voltage ratio / current ratio up to 650,000V / up to 25,000A
- Power from 10W/var/VA to 10GW/Gvar/GVA
- Energy up to 4EWh / 4EVAh / 4Evarh
- Phase: cos φ, tan Φ, PF
- Harmonics up to 50th order
- 8GB SD memory card (SD-HC card up to 32GB)
- Bluetooth, Ethernet and USB communication
- Real-time communication with a PC and analysis using PEL transfer software
Contents
PEL103 power energy logger, 1 x carrying bag, 4 x measurement cables (straight-banana/straight-banana 3m long - black), 4 x crocodile clips (black), 1 x set of plugs (for the extremities of the cables and current sensors), 1 x mains cable, 1 x 8 GB SD card, 1 x USB cable, 1 x SD –USB adapter, PC software (PEL Transfer), 1 x user’s manual (on CD), 1 x safety datasheet, 1 x quick start guide.
Technical Specifications
Three-Phase Electrical Energy
Current, Energy, Frequency, Harmonics, Power, Power Factor, Voltage
-
-
6 Channel
128 Samples/Cycle
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
