Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120303Copy
Order Code3366750
Product RangeC100 Series
Also Known AsC103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,994.840 (CNY4,514.1692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,994.84 (CNY4,514.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120303Copy
Order Code3366750
Product RangeC100 Series
Also Known AsC103
Technical Datasheet
Probe Side ConnectorCurrent Clamp
Current Range Max1.2kA
Current Range Min100mA
For Use WithMultimeters, Wattmeters, Recorders
Product RangeC100 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
C103 is a C series high-performance 1,000A transformer clamp. The round jaw shape and the uniformly-distributed winding guarantee accuracy and minimum phase difference. It is equipped with an oscillating magnetic element adjustment system and a patented system for gradual assisted jaw opening. Its Ø 52mm clamping capacity allows current measurements on most conductors on CAT III 600V industrial and tertiary installations.
- Output signal: alternating current
- Transformation ratio: 1,000/1
- Output via lead and isolated Ø 4mm male plugs
- Output protected against voltage surges
Technical Specifications
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
C100 Series
Current Range Max
1.2kA
For Use With
Multimeters, Wattmeters, Recorders
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815
